74010T-15F-18SA
HiRel Connectors Inc
Description: MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

Overview of 74010T-15F-18SA by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8944BAU73-18SA100.000000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator
SIT8944BE-13-18SA40.000000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator
SiT8944BE-73-18SA25.000000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator

CAD Models for 74010T-15F-18SA by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74010T-15F-18SA by HiRel Connectors Inc

74010T-15F-18SA
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
18
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
18
Want to compare parts?
  1. 74010T-15F-18SA
    HiRel Connectors Inc
    MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for 74010T-15F-18SA

This table gives cross-reference parts and alternative options found for 74010T-15F-18SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-15F-18SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468P15B18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions 74010T-15F-18SA vs MS27468P15B18SA
MS27468T-15F-18SA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-15F-18SA vs MS27468T-15F-18SA
MS27468T15N18SA CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010T-15F-18SA vs MS27468T15N18SA
MB914E15N18SA 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-15F-18SA vs MB914E15N18SA
MS27468T15G18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity 74010T-15F-18SA vs MS27468T15G18SA
MS27468E15A18SA 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-15F-18SA vs MS27468E15A18SA
MS27468Y15N18SA 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-15F-18SA vs MS27468Y15N18SA
MB914Y15B18SA 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-15F-18SA vs MB914Y15B18SA
MS27468T15G18JA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity 74010T-15F-18SA vs MS27468T15G18JA
MB914E15B18SA 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-15F-18SA vs MB914E15B18SA
Part Number Description Manufacturer Compare
MB914Y15F18SA 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-15F-18SA vs MB914Y15F18SA
MS27468E15A18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency 74010T-15F-18SA vs MS27468E15A18SA
MS27468G-15C-18JA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-15F-18SA vs MS27468G-15C-18JA
MB914E15N18SA CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010T-15F-18SA vs MB914E15N18SA
MS27468G-15F-18SA MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-15F-18SA vs MS27468G-15F-18SA
74010T-15D-18SA MIL Series Connector, 18 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-15F-18SA vs 74010T-15D-18SA
MS27468E15A18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc 74010T-15F-18SA vs MS27468E15A18SA
MB914E15F18SA CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010T-15F-18SA vs MB914E15F18SA
MS27468E15B18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency 74010T-15F-18SA vs MS27468E15B18SA
AE168T15B18SA MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc 74010T-15F-18SA vs AE168T15B18SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74010T-15F-18SA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74010T-15F-18SA by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 74010T-15F-18SA would you like to use for your alert(s)?
  • Please alert me when 74010T-15F-18SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74010T-15F-18SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74010T-15F-18SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74010T-15F-18SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74010T-15F-18SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74010T-15F-18SA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: