There are no models available for this part yet.
Overview of 74010T-13F-35SB by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 74010T-13F-35SB by HiRel Connectors Inc
Part Data Attributes for 74010T-13F-35SB by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Alternate Parts for 74010T-13F-35SB
This table gives cross-reference parts and alternative options found for 74010T-13F-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-13F-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-13C-35SB | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-13F-35SB vs 74010T-13C-35SB |
MB914E13F35SB | 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-13F-35SB vs MB914E13F35SB |
MS27468T13B35SB | 22 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 74010T-13F-35SB vs MS27468T13B35SB |
MS27468T13F35JB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | 74010T-13F-35SB vs MS27468T13F35JB |
MS27468E13A35SB | 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-13F-35SB vs MS27468E13A35SB |
MS27468T-13C-35SB | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-13F-35SB vs MS27468T-13C-35SB |
MS27468E-13B-35JB | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-13F-35SB vs MS27468E-13B-35JB |
MB914E13A35SB | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010T-13F-35SB vs MB914E13A35SB |
MS27468Y13B35SB | 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-13F-35SB vs MS27468Y13B35SB |
MS27468E13G35JB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | 74010T-13F-35SB vs MS27468E13G35JB |