Part Details for 74010PU by Belden Inc
Overview of 74010PU by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74010PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3279
|
Newark | Shld Network Cable, 4 Pr, 22Awg, Per M, Cable Shielding:Screened, Lan Category:Cat6A, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Pairs:4 Pair, Jacket Colour:Green, No. Of Max Rohs Compliant: Yes |Belden 74010PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 85 |
|
$0.0450 / $0.0490 | Buy Now |
Part Details for 74010PU
74010PU CAD Models
74010PU Part Data Attributes
|
74010PU
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
74010PU
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Belden Wire & Cable | |
Approvals | ISO/IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.3255 mm2 | |
DIN Conformance | NO | |
Diameter | 0.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Shielding | YES | |
Stranding | 1X22 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |