Part Details for 74010G-21F-11PD by HiRel Connectors Inc
Overview of 74010G-21F-11PD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PDG3M0N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles,ROHS Compliant | |
HM2P11PDG3L0N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles,ROHS Compliant | |
HM2P11PDG3M0N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type M with 55 Signal Pins and RoHS compatible. |
Part Details for 74010G-21F-11PD
74010G-21F-11PD CAD Models
74010G-21F-11PD Part Data Attributes
|
74010G-21F-11PD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010G-21F-11PD
HiRel Connectors Inc
MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for 74010G-21F-11PD
This table gives cross-reference parts and alternative options found for 74010G-21F-11PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010G-21F-11PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E21N11PD | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010G-21F-11PD vs MS27468E21N11PD |
74010G-21C-11HD | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21F-11PD vs 74010G-21C-11HD |
MS27468T21F11HD | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | 74010G-21F-11PD vs MS27468T21F11HD |
MB914E21F11PD | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010G-21F-11PD vs MB914E21F11PD |
MS27468E21F11PD | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | 74010G-21F-11PD vs MS27468E21F11PD |
MS27468E-21N-11HD | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21F-11PD vs MS27468E-21N-11HD |
MS27468T21F11PD | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | 74010G-21F-11PD vs MS27468T21F11PD |
74010G-21D-11HD | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21F-11PD vs 74010G-21D-11HD |
MS27468T21D11HD | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | 74010G-21F-11PD vs MS27468T21D11HD |
MS27468E21G11PD | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | 74010G-21F-11PD vs MS27468E21G11PD |