Part Details for 74010G-21C-16JD by HiRel Connectors Inc
Overview of 74010G-21C-16JD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74010G-21C-16JD
74010G-21C-16JD CAD Models
74010G-21C-16JD Part Data Attributes
|
74010G-21C-16JD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010G-21C-16JD
HiRel Connectors Inc
MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 74010G-21C-16JD
This table gives cross-reference parts and alternative options found for 74010G-21C-16JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010G-21C-16JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-21N-16SD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21C-16JD vs 74010T-21N-16SD |
MS27468G-21B-16SD | MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21C-16JD vs MS27468G-21B-16SD |
74010T-21D-16JD | MIL Series Connector, 16 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21C-16JD vs 74010T-21D-16JD |
74010G-21E-16SD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21C-16JD vs 74010G-21E-16SD |
74010E-21C-16SD | MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21C-16JD vs 74010E-21C-16SD |
MS27468E21E16JD | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | 74010G-21C-16JD vs MS27468E21E16JD |
MS27468G-21N-16SD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21C-16JD vs MS27468G-21N-16SD |
74010G-21N-16JD | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-21C-16JD vs 74010G-21N-16JD |
MB914E21A16SD | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010G-21C-16JD vs MB914E21A16SD |
MB914E21B16SD | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010G-21C-16JD vs MB914E21B16SD |