74010G-17N-35PB
HiRel Connectors Inc
Description: MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle

Overview of 74010G-17N-35PB by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1074HVIT7#35PBF Analog Devices Buck Sw Reg
LTC3622EDE-23/5#PBF Analog Devices 17V, 2x 1A Sync Buck Reg w/ Ul
LTC3622HDE-23/5#PBF Analog Devices 17V, 2x 1A Sync Buck Reg w/ Ul

CAD Models for 74010G-17N-35PB by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74010G-17N-35PB by HiRel Connectors Inc

74010G-17N-35PB
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
55
Want to compare parts?
  1. 74010G-17N-35PB
    HiRel Connectors Inc
    MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for 74010G-17N-35PB

This table gives cross-reference parts and alternative options found for 74010G-17N-35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010G-17N-35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468G-17F-35HB MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs MS27468G-17F-35HB
KJL7T17N35PB MIL Series Connector, ITT Interconnect Solutions 74010G-17N-35PB vs KJL7T17N35PB
MS27468T17G35HB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17N-35PB vs MS27468T17G35HB
MS27468T17N35PB 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010G-17N-35PB vs MS27468T17N35PB
MS27468E17F35HB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17N-35PB vs MS27468E17F35HB
MS27468T17E35PB CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010G-17N-35PB vs MS27468T17E35PB
MS27468T-17F-35PB MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs MS27468T-17F-35PB
MB914E17A35PB CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010G-17N-35PB vs MB914E17A35PB
MS27468T-17E-35PB MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs MS27468T-17E-35PB
KJL7P17A35PB MIL Series Connector, ITT Interconnect Solutions 74010G-17N-35PB vs KJL7P17A35PB
Part Number Description Manufacturer Compare
MS27468G-17E-35HB MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs MS27468G-17E-35HB
MS27468T17C35PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency 74010G-17N-35PB vs MS27468T17C35PB
74010G-17D-35HB MIL Series Connector, 55 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs 74010G-17D-35HB
MS27468G-17B-35PB MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs MS27468G-17B-35PB
AE168E17F35PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc 74010G-17N-35PB vs AE168E17F35PB
MB914Y17D35PB 55 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010G-17N-35PB vs MB914Y17D35PB
MS27468E17F35PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation 74010G-17N-35PB vs MS27468E17F35PB
74010T-17D-35HB MIL Series Connector, 55 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs 74010T-17D-35HB
MS27468G-17F-35HB MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17N-35PB vs MS27468G-17F-35HB
MS27468T17N35PB CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010G-17N-35PB vs MS27468T17N35PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74010G-17N-35PB by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74010G-17N-35PB by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 74010G-17N-35PB would you like to use for your alert(s)?
  • Please alert me when 74010G-17N-35PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74010G-17N-35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74010G-17N-35PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74010G-17N-35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74010G-17N-35PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74010G-17N-35PB by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: