Part Details for 74010G-17N-35HC by HiRel Connectors Inc
Overview of 74010G-17N-35HC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74010G-17N-35HC
74010G-17N-35HC CAD Models
74010G-17N-35HC Part Data Attributes
|
74010G-17N-35HC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010G-17N-35HC
HiRel Connectors Inc
MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for 74010G-17N-35HC
This table gives cross-reference parts and alternative options found for 74010G-17N-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010G-17N-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914Y17N35PC | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010G-17N-35HC vs MB914Y17N35PC |
74010T-17B-35PC | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-17N-35HC vs 74010T-17B-35PC |
MS27468Y17B35PC | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010G-17N-35HC vs MS27468Y17B35PC |
74010G-17F-35PC | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-17N-35HC vs 74010G-17F-35PC |
MS27468T-17F-35HC | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-17N-35HC vs MS27468T-17F-35HC |
MB914E17E35PC | 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010G-17N-35HC vs MB914E17E35PC |
MS27468P17A35PC | MIL Series Connector, | ITT Interconnect Solutions | 74010G-17N-35HC vs MS27468P17A35PC |
MS27468T17B35PC | 55 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 74010G-17N-35HC vs MS27468T17B35PC |
74010T-17F-35PC | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-17N-35HC vs 74010T-17F-35PC |
74010T-17E-35HC | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010G-17N-35HC vs 74010T-17E-35HC |