74010G-17D-11HD
HiRel Connectors Inc
Description: MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle

Overview of 74010G-17D-11HD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2911HDDB-5#TRPBF Analog Devices Prec 3x S Mon w/ Pwr-Fail Com
LTC2911HDDB-1#TRMPBF Analog Devices Prec 3x S Mon w/ Pwr-Fail Com
LTC2911HDDB-4#TRPBF Analog Devices Prec 3x S Mon w/ Pwr-Fail Com

CAD Models for 74010G-17D-11HD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74010G-17D-11HD by HiRel Connectors Inc

74010G-17D-11HD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
2,1,8
Contact Sizes
12,12,20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
11
Want to compare parts?
  1. 74010G-17D-11HD
    HiRel Connectors Inc
    MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for 74010G-17D-11HD

This table gives cross-reference parts and alternative options found for 74010G-17D-11HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010G-17D-11HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468E-17N-11PD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs MS27468E-17N-11PD
MS27468T17D11HD MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17D-11HD vs MS27468T17D11HD
74010E-17D-11HD MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs 74010E-17D-11HD
74010G-17E-11HD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs 74010G-17E-11HD
MS27468T17E11PD MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17D-11HD vs MS27468T17E11PD
74010T-17C-11HD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs 74010T-17C-11HD
MS27468E17B11HD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17D-11HD vs MS27468E17B11HD
MS27468E17F11PD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17D-11HD vs MS27468E17F11PD
MS27468G17G11HD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17D-11HD vs MS27468G17G11HD
MS27468E17E11HD MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity 74010G-17D-11HD vs MS27468E17E11HD
Part Number Description Manufacturer Compare
MS27468T-17B-11HD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs MS27468T-17B-11HD
MS27468T-17E-11PD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs MS27468T-17E-11PD
MS27468E-17B-11HD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs MS27468E-17B-11HD
MS27468T-17E-11HD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs MS27468T-17E-11HD
74010E-17B-11PD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs 74010E-17B-11PD
MS27468G-17B-11PD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs MS27468G-17B-11PD
74010G-17E-11PD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs 74010G-17E-11PD
74010G-17B-11PD MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs 74010G-17B-11PD
MS27468E-17N-11HD MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs MS27468E-17N-11HD
74010T-17D-11PD MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 74010G-17D-11HD vs 74010T-17D-11PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74010G-17D-11HD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74010G-17D-11HD by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 74010G-17D-11HD would you like to use for your alert(s)?
  • Please alert me when 74010G-17D-11HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74010G-17D-11HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74010G-17D-11HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74010G-17D-11HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74010G-17D-11HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74010G-17D-11HD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: