Part Details for 74010G-17C-26PD by HiRel Connectors Inc
Overview of 74010G-17C-26PD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDA26PD1CO4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Rear Insert, Ground Tab with 3.1mm Clear Hole, Without Boardlock | |
L717HDA26PD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock | |
L717HDA26PD1CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, 0.76m (30 in) Gold, M3 Front Screwlock, Ground Tab, With Boardlock |
Part Details for 74010G-17C-26PD
74010G-17C-26PD CAD Models
74010G-17C-26PD Part Data Attributes
|
74010G-17C-26PD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010G-17C-26PD
HiRel Connectors Inc
MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for 74010G-17C-26PD
This table gives cross-reference parts and alternative options found for 74010G-17C-26PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010G-17C-26PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010G-17D-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs 74010G-17D-26PD |
MS27468G17G26PD | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs MS27468G17G26PD |
74010G-17B-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs 74010G-17B-26PD |
MS27468T-17C-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs MS27468T-17C-26HD |
MS27468E17F26HD | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs MS27468E17F26HD |
74010G-17F-26PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs 74010G-17F-26PD |
MS27468Y17D26PD | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 74010G-17C-26PD vs MS27468Y17D26PD |
74010T-17F-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs 74010T-17F-26HD |
74010T-17D-26HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs 74010T-17D-26HD |
MS27468E17A26PD | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 74010G-17C-26PD vs MS27468E17A26PD |