Part Details for 74010E-19N-30SD by HiRel Connectors Inc
Overview of 74010E-19N-30SD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74010E-19N-30SD
74010E-19N-30SD CAD Models
74010E-19N-30SD Part Data Attributes
|
74010E-19N-30SD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010E-19N-30SD
HiRel Connectors Inc
MIL Series Connector, 30 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 29,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for 74010E-19N-30SD
This table gives cross-reference parts and alternative options found for 74010E-19N-30SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010E-19N-30SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468G-19B-30SD | MIL Series Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010E-19N-30SD vs MS27468G-19B-30SD |
AE168T19A30SD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | 74010E-19N-30SD vs AE168T19A30SD |
MS27468T19A30SD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | 74010E-19N-30SD vs MS27468T19A30SD |
MB914Y19A30SD | 30 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010E-19N-30SD vs MB914Y19A30SD |
MS27468G-19F-30SD | MIL Series Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010E-19N-30SD vs MS27468G-19F-30SD |
MS27468T19E30SD | CONNECTOR, 30 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 74010E-19N-30SD vs MS27468T19E30SD |
74010T-19F-30JD | MIL Series Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010E-19N-30SD vs 74010T-19F-30JD |
MS27468E-19C-30JD | MIL Series Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010E-19N-30SD vs MS27468E-19C-30JD |
MS27468T19F30SD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | 74010E-19N-30SD vs MS27468T19F30SD |
MS27468E-19B-30SD | MIL Series Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010E-19N-30SD vs MS27468E-19B-30SD |