74010E-11C-2JC
HiRel Connectors Inc
Description: MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Overview of 74010E-11C-2JC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 74010E-11C-2JC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74010E-11C-2JC by HiRel Connectors Inc

74010E-11C-2JC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
2
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ANODIC
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. 74010E-11C-2JC
    HiRel Connectors Inc
    MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for 74010E-11C-2JC

This table gives cross-reference parts and alternative options found for 74010E-11C-2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010E-11C-2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74010T-11D-2SC MIL Series Connector, 2 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010E-11C-2JC vs 74010T-11D-2SC
MB914Y11F02SC CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010E-11C-2JC vs MB914Y11F02SC
MS27468T-11F-2JC MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010E-11C-2JC vs MS27468T-11F-2JC
MB914T11B02SC 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010E-11C-2JC vs MB914T11B02SC
MB914E11F02SC 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010E-11C-2JC vs MB914E11F02SC
MB914Y11B02SC 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010E-11C-2JC vs MB914Y11B02SC
MB914Y11E02SC 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010E-11C-2JC vs MB914Y11E02SC
AE168T11F2SC MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc 74010E-11C-2JC vs AE168T11F2SC
MB914Y11A02SC 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010E-11C-2JC vs MB914Y11A02SC
MB914T11F02SC CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010E-11C-2JC vs MB914T11F02SC
Part Number Description Manufacturer Compare
74010E-11E-2SC MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010E-11C-2JC vs 74010E-11E-2SC
AE168E11F2SC MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc 74010E-11C-2JC vs AE168E11F2SC
MS27468E11A02SC CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010E-11C-2JC vs MS27468E11A02SC
MB914Y11B02SC CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010E-11C-2JC vs MB914Y11B02SC
MB914E11B02SC CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010E-11C-2JC vs MB914E11B02SC
MS27468E-11N-2JC MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010E-11C-2JC vs MS27468E-11N-2JC
MB914Y11E02SC CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010E-11C-2JC vs MB914Y11E02SC
74010T-11B-2SC MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010E-11C-2JC vs 74010T-11B-2SC
MS27468E-11B-2JC MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010E-11C-2JC vs MS27468E-11B-2JC
AE168E11A2SC MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc 74010E-11C-2JC vs AE168E11A2SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74010E-11C-2JC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74010E-11C-2JC by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 74010E-11C-2JC would you like to use for your alert(s)?
  • Please alert me when 74010E-11C-2JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74010E-11C-2JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74010E-11C-2JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74010E-11C-2JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74010E-11C-2JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74010E-11C-2JC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: