Part Details for 74009 by Parker Chomerics
Overview of 74009 by Parker Chomerics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107400900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
84740-092LF | Amphenol Communications Solutions | 400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10106267-4009001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 4HP 36S |