There are no models available for this part yet.
Overview of 74005-GR002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
874005AG-04LF | Renesas Electronics Corporation | PCI Express® Jitter Attenuator | |
874005AGLF | Renesas Electronics Corporation | PCI Express® Jitter Attenuator | |
874005AGLFT | Renesas Electronics Corporation | PCI Express® Jitter Attenuator |
Price & Stock for 74005-GR002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable Tape/Braid Polypropylene 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 48 Factory Stock |
|
$581.6900 / $611.9400 | Buy Now | ||
DISTI #
74005-GR002
|
TME | Wire, Alpha Essential Flexing Ethernet,S/FTP, 4x22AWG, 5, Cu, PUR Min Qty: 1 | 2 |
|
$232.9200 | Buy Now | |
Master Electronics | Multi-Conductor Cable Tape/Braid Polypropylene 4Conductors 22AWG 6.88mm 300VAC- Green - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 48 Factory Stock |
|
$581.6900 / $611.9400 | Buy Now |