Part Details for 74004 BK002 by Alpha Wire
Overview of 74004 BK002 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74004 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9875
|
Newark | Shld Network Cable, 4 Pr, 26Awg, 152.4M, Cable Shielding:Shielded, Lan Category:Cat7, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 74004 BK002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$690.5900 | Buy Now |
DISTI #
A74004B-500-ND
|
DigiKey | CABLE CAT7 8COND 26AWG BLACK Min Qty: 500 Lead time: 8 Weeks Container: Spool |
1500 In Stock |
|
$1.0935 | Buy Now |
DISTI #
A74004B-50-ND
|
DigiKey | CABLE CAT7 8COND 26AWG BLACK 50' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$45.0780 / $65.3500 | Buy Now |
DISTI #
A74004B-100-ND
|
DigiKey | CABLE CAT7 8COND 26AWG BLK 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$75.9855 / $119.2400 | Buy Now |
DISTI #
A74004B-10-ND
|
DigiKey | CABLE CAT7 8COND 26AWG BLACK 10' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.7529 / $14.2500 | Buy Now |
DISTI #
602-74004-500-02
|
Mouser Electronics | Multi-Conductor Cables 26AWG 4PR CAT7 SHLD 500FT SPOOL BLACK RoHS: Compliant | 4 |
|
$583.9700 / $602.6500 | Buy Now |
DISTI #
71056287
|
RS | Multiconductor Cable, 26AWG, CAT7, 4Pr, Moderate Flex, 7400x Series | Alpha Wire 74004 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$567.3300 | RFQ |
DISTI #
74004-BK002
|
TME | Wire, Alpha Essential Flexing Ethernet,S/FTP, 4x2x26AWG, 7, Cu Min Qty: 1 | 0 |
|
$511.3900 / $584.4500 | RFQ |
Part Details for 74004 BK002
74004 BK002 CAD Models
74004 BK002 Part Data Attributes:
|
74004 BK002
Alpha Wire
Buy Now
|
Compare Parts:
74004 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |