Part Details for 7400-1X8SG-R by Jameco
Overview of 7400-1X8SG-R by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7400AYRWZ | Analog Devices | Isolated Sigma-Delta Modulator | |
EVAL-AD7400EDZ | Analog Devices | EVALUATION BOARD I.C. | |
AD7400AYRWZ-RL | Analog Devices | Isolated Sigma-Delta Modulator |
Price & Stock for 7400-1X8SG-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70755
|
Jameco Electronics | 8 Position 0.1" Pitch Female Header Receptacle Min Qty: 1 Container: Each | 339 |
|
$0.4500 / $0.5500 | Buy Now |