Part Details for 740-10012-01000 by CnC Tech LLC
Overview of 740-10012-01000 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 740-10012-01000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-740-10012-01000-ND
|
DigiKey | CABLE M-M HDMI-A 10M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
33 In Stock |
|
$47.8760 / $59.4100 | Buy Now |
|
Onlinecomponents.com | HDMI Cable - 2.0Vers - New - 26AWG - 19Pin A Male To A Male - 4K - 60Hz - 10M RoHS: Compliant | 0 |
|
$45.9100 / $60.9100 | Buy Now |