Part Details for 74-MS3.5A by NTE Electronics Inc
Overview of 74-MS3.5A by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-MS3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0552
|
Newark | Fuse-Micro Pico Equivalent 2.4 X 7Mm Epoxy Coated Axial Lead 3.5A 125V Slow Blow |Nte Electronics 74-MS3.5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-74-MS3.5A-ND
|
DigiKey | FUSE BOARD MNT 3.5A 125VAC AXIAL Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2144 In Stock |
|
$0.2730 / $0.3300 | Buy Now |
Part Details for 74-MS3.5A
74-MS3.5A CAD Models
74-MS3.5A Part Data Attributes
|
74-MS3.5A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-MS3.5A
NTE Electronics Inc
FUSE-MICRO 3.5A SLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Height | 7.3 mm | |
Body Length or Diameter | 2.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 30 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |