Part Details for 74-MF750MA by NTE Electronics Inc
Overview of 74-MF750MA by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-MF750MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-74-MF750MA-ND
|
DigiKey | FUSE BRD MNT 750MA 125VAC AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
340 In Stock |
|
$0.1990 / $0.2400 | Buy Now |
Part Details for 74-MF750MA
74-MF750MA CAD Models
74-MF750MA Part Data Attributes:
|
74-MF750MA
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-MF750MA
NTE Electronics Inc
FUSE-MICRO 750MA FAST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 2.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 20 s |