Part Details for 74-MAF30A-B by NTE Electronics Inc
Overview of 74-MAF30A-B by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-MAF30A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse-mini Automotive Atm Equivalent Blade Type 30A 30A 32V Green Color Fast ACting 5/pkg Blister RoHS: Compliant |
2 In Stock |
|
$1.4800 / $2.4500 | Buy Now |