Part Details for 74-MF250MA by NTE Electronics Inc
Overview of 74-MF250MA by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-MF250MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0539
|
Newark | Fuse-Micro Pico Equivalent 2.4 X 7Mm Epoxy Coated Axial Lead 250Ma 125V Fast Acting |Nte Electronics 74-MF250MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 74-MF250MA
74-MF250MA CAD Models
74-MF250MA Part Data Attributes
|
74-MF250MA
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-MF250MA
NTE Electronics Inc
FUSE-MICRO 250MA FAST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 2.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 20 s |