Part Details for 74-6SG1.6A-B by NTE Electronics Inc
Overview of 74-6SG1.6A-B by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-6SG1.6A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6 X 30mm Glass RoHS: Compliant |
2 In Stock |
|
$1.7100 / $2.7700 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6 X 30mm Glass RoHS: Compliant |
2 In Stock |
|
$1.7100 / $2.7700 | Buy Now |