Part Details for 74-6FC750MA by NTE Electronics Inc
Overview of 74-6FC750MA by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 74-6FC750MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-74-6FC750MA-ND
|
DigiKey | FUSE CERAMIC 750MA 250VAC 6X30MM Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
840 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
Part Details for 74-6FC750MA
74-6FC750MA CAD Models
74-6FC750MA Part Data Attributes:
|
74-6FC750MA
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-6FC750MA
NTE Electronics Inc
FUSE-6X30MM 750MA CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |