There are no models available for this part yet.
Overview of 74-5FG1A-B by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 74-5FG1A-B by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P8447
|
Newark | Fuse-Miniature 5 X 20Mm Glass 1A 125V/250V Fast Acting 5/Pkg Blister |Nte Electronics 74-5FG1A-B RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Onlinecomponents.com | Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
6 In Stock |
|
$1.3000 / $2.1300 | Buy Now |