Part Details for 74-5FCL100MA by NTE Electronics Inc
Overview of 74-5FCL100MA by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 74-5FCL100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2346
|
Newark | Fuse-Miniature 5X20Mm 100Ma Ceramic 250V Fast Acting Axial Lead |Nte Electronics 74-5FCL100MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-74-5FCL100MA-ND
|
DigiKey | FUSE CERAMIC 100MA 250VAC 5X20MM Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
377 In Stock |
|
$0.4810 / $0.5800 | Buy Now |
Part Details for 74-5FCL100MA
74-5FCL100MA CAD Models
74-5FCL100MA Part Data Attributes
|
74-5FCL100MA
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-5FCL100MA
NTE Electronics Inc
Electric Fuse, Fast Blow, 0.1A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 21 mm | |
Body Length or Diameter | 5.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |