74-5FCL1.25A
NTE Electronics Inc
Description: Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm,

Overview of 74-5FCL1.25A by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1851-EVALZ Analog Devices Evaluation Board 1.8V 25A Outp
DC2672A-B Analog Devices LTM4664 DemoBoard Dual 25A Cor
LTC7131RY-1#PBF Analog Devices 150C, 20V/25A Mono Buck

CAD Models for 74-5FCL1.25A by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74-5FCL1.25A by NTE Electronics Inc

74-5FCL1.25A
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
Blow Characteristic
FAST
Body Height
21 mm
Body Length or Diameter
5.6 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Mounting Feature
THROUGH HOLE
Rated Breaking Capacity
1500 A
Rated Current
1.25 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 74-5FCL1.25A
    NTE Electronics Inc
    Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm,
    VS

Alternate Parts for 74-5FCL1.25A

This table gives cross-reference parts and alternative options found for 74-5FCL1.25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74-5FCL1.25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC000860 Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 1500A (IR), Inline/holder, SPC Multicomp 74-5FCL1.25A vs MC000860
179021.1,25 Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, SIBA Fuses 74-5FCL1.25A vs 179021.1,25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74-5FCL1.25A by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74-5FCL1.25A by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of 74-5FCL1.25A would you like to use for your alert(s)?
  • Please alert me when 74-5FCL1.25A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74-5FCL1.25A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74-5FCL1.25A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74-5FCL1.25A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74-5FCL1.25A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74-5FCL1.25A by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: