Part Details for 74-5SCL630MA by NTE Electronics Inc
Overview of 74-5SCL630MA by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 74-5SCL630MA
74-5SCL630MA CAD Models
74-5SCL630MA Part Data Attributes
|
74-5SCL630MA
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-5SCL630MA
NTE Electronics Inc
Electric Fuse, Slow Blow, 0.63A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Height | 21 mm | |
Body Length or Diameter | 5.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |