Part Details for 74-4SGL1.6A by NTE Electronics Inc
Overview of 74-4SGL1.6A by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-4SGL1.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2304
|
Newark | Fuse-Miniature 2Ag Equivalent 4.5X15Mm Glass 1.6A 250V Slow Blow Axial Lead |Nte Electronics 74-4SGL1.6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 74-4SGL1.6A
74-4SGL1.6A CAD Models
74-4SGL1.6A Part Data Attributes
|
74-4SGL1.6A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-4SGL1.6A
NTE Electronics Inc
Electric Fuse, Slow Blow, 1.6A, 250VAC, 250VDC, 100A (IR), Through Hole, 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Height | 16 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |