Part Details for 74 01 250 by KNIPEX
Overview of 74 01 250 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74 01 250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0973
|
Newark | High Leverage Diagonal Cutters |Knipex 74 01 250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6600 | Buy Now |
DISTI #
72AC7758
|
Newark | Diagonal Cutter, 4.6Mm, 250Mm, Cutter Type:Diagonal, Overall Length:250Mm, Cut Type:Edge, Cutting Capacity Max:4.6Mm, Cutting Edge Hardness:64°, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 74 01 250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4000 | Buy Now |
DISTI #
2172-7401250-ND
|
DigiKey | HIGH LEVERAGE DIAGONAL CUTTERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$48.4000 / $52.7800 | Buy Now |
DISTI #
KNP.7401250
|
TME | Pliers, side,cutting, high leverage, 250mm Min Qty: 1 | 6 |
|
$30.6200 / $32.8000 | Buy Now |
Part Details for 74 01 250
74 01 250 CAD Models
74 01 250 Part Data Attributes:
|
74 01 250
KNIPEX
Buy Now
|
Compare Parts:
74 01 250
KNIPEX
|
Samacsys Manufacturer | KNIPEX |