Part Details for 73WE6R047J by CTS Corporation
Overview of 73WE6R047J by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73WE6R047J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73WE6R047J-ND
|
DigiKey | RES 0.047 OHM 5% 1W 2010 WIDE Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2150 | Buy Now |
DISTI #
73WE6R047J
|
Avnet Americas | SMD Current Sense Resistor, 47 Milliohm, ? 5%, 1 W, 2010 Wide [5025 Metric], Thick Film - Tape and Reel (Alt: 73WE6R047J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2038 / $0.2597 | Buy Now |
DISTI #
774-73WE6R047J
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 1.0 Watts, Temperature Coefficient +/-100ppm/ C, .047 Ohms, +/-5% Tolerance, 5.0mm x 2.5mm, -55 C/+155C RoHS: Compliant | 0 |
|
$0.2310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2190 / $0.2531 | Buy Now |
DISTI #
73WE6R047J
|
Avnet Abacus | SMD Current Sense Resistor, 47 Milliohm, � 5%, 1 W, 2010 Wide [5025 Metric], Thick Film - Tape and Reel (Alt: 73WE6R047J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |