Part Details for 73WE4R039F by CTS Corporation
Results Overview of 73WE4R039F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73WE4R039F Information
73WE4R039F by CTS Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 73WE4R039F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73WE4R039F-ND
|
DigiKey | RES 0.039 OHM 1% 3/4W 1206 WIDE Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1525 | Buy Now |
DISTI #
73WE4R039F
|
Avnet Americas | Wide Terminal Current Sense Resistor 0.039 Ohm Resistance ?1% Tolerance Thick Film 0.75 Watt Power ?... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-73WE4R039F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 0.75 W... more RoHS: Compliant | 0 |
|
$0.1520 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1524 / $0.1796 | Buy Now |
DISTI #
73WE4R039F
|
Avnet Abacus | - Tape and Reel (Alt: 73WE4R039F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |