Part Details for 73UR2270CK10K by KEMET Corporation
Overview of 73UR2270CK10K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73UR2270CK10K
73UR2270CK10K CAD Models
73UR2270CK10K Part Data Attributes
|
73UR2270CK10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73UR2270CK10K
KEMET Corporation
CAPACITOR, FILM/FOIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 32 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Pitch | 27.5 mm | |
Width | 14 mm |
Alternate Parts for 73UR2270CK10K
This table gives cross-reference parts and alternative options found for 73UR2270CK10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73UR2270CK10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R73UR2270JH10K | KEMET Corporation | Check for Price | Film Capacitor, | 73UR2270CK10K vs R73UR2270JH10K |
R73UR2270CK10K | KEMET Corporation | Check for Price | CAPACITOR, FILM/FOIL | 73UR2270CK10K vs R73UR2270CK10K |
73UR22705010K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.027uF | 73UR2270CK10K vs 73UR22705010K |
73UR2270JE10K | KEMET Corporation | Check for Price | Film Capacitor, | 73UR2270CK10K vs 73UR2270JE10K |
73UR22704010K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.027uF | 73UR2270CK10K vs 73UR22704010K |
73UR2270JH10K | KEMET Corporation | Check for Price | Film Capacitor, | 73UR2270CK10K vs 73UR2270JH10K |
R73UR22705010K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.027uF | 73UR2270CK10K vs R73UR22705010K |
R73UR2270SE10K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.027uF | 73UR2270CK10K vs R73UR2270SE10K |
R73UR22704010K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | 73UR2270CK10K vs R73UR22704010K |