Part Details for 73S1215F-44IMR/F by Teridian Semiconductor Corp
Overview of 73S1215F-44IMR/F by Teridian Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 73S1215F-44IMR/F
73S1215F-44IMR/F CAD Models
73S1215F-44IMR/F Part Data Attributes
|
73S1215F-44IMR/F
Teridian Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
73S1215F-44IMR/F
Teridian Semiconductor Corp
Multifunction Peripheral, CMOS, LEAD FREE, QFN-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TERIDIAN SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, QFN-44 | |
Reach Compliance Code | unknown | |
Additional Feature | OPERATES BETWEEN 3 TO 3.6 V WHEN USB IS USED | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |