Part Details for 73S1210F-68IM/F by Teridian Semiconductor Corp
Overview of 73S1210F-68IM/F by Teridian Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2368IMS-18#TRPBF | Analog Devices | 18-B, 1Msps, Pseudo-Diff Unipo | |
LT3668IMSE#PBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LTC2368IMS-24#PBF | Analog Devices | 24-B, 1Msps, Pseudo- Diff Unip |
Price & Stock for 73S1210F-68IM/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | 80 |
|
$10.0000 / $16.0000 | Buy Now |