Part Details for 73S1209F-44M/F/PD by Maxim Integrated Products
Overview of 73S1209F-44M/F/PD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 73S1209F-44M/F/PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 73S1209 Self-Contained Pinpad, Smart Card Reader IC Uart To Iso7816 / Emv Bridge IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1820 |
|
$3.3000 / $3.8800 | Buy Now |
Part Details for 73S1209F-44M/F/PD
73S1209F-44M/F/PD CAD Models
73S1209F-44M/F/PD Part Data Attributes:
|
73S1209F-44M/F/PD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
73S1209F-44M/F/PD
Maxim Integrated Products
Power Supply Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |