Part Details for 73QI14705030K by KEMET Corporation
Overview of 73QI14705030K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73QI14705030K
73QI14705030K CAD Models
73QI14705030K Part Data Attributes
|
73QI14705030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73QI14705030K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.0047uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 73QI14705030K
This table gives cross-reference parts and alternative options found for 73QI14705030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73QI14705030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
472PPB102K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | 73QI14705030K vs 472PPB102K |
R73QI1470JB30K | Film Capacitor, | KEMET Corporation | 73QI14705030K vs R73QI1470JB30K |
73QI1470GY30K | Film Capacitor, Polypropylene, 1000V, 0.0047uF, 7120 | KEMET Corporation | 73QI14705030K vs 73QI1470GY30K |
73QI1470SE30K | Film Capacitor, Polypropylene, 1000V, 0.0047uF, 7120 | KEMET Corporation | 73QI14705030K vs 73QI1470SE30K |
R73QI1470JM30K | Film Capacitor, | KEMET Corporation | 73QI14705030K vs R73QI1470JM30K |
R73QI1470GY30K | Film Capacitor, Polypropylene, 1000V, 0.0047uF, 7120 | KEMET Corporation | 73QI14705030K vs R73QI1470GY30K |
R73QI14705030K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 73QI14705030K vs R73QI14705030K |
73QI1470JB30K | Film Capacitor, | KEMET Corporation | 73QI14705030K vs 73QI1470JB30K |
R73QI1470DQ30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 73QI14705030K vs R73QI1470DQ30K |
73QI1470JH30K | Film Capacitor, | KEMET Corporation | 73QI14705030K vs 73QI1470JH30K |