Part Details for 73QI1330SE30H by KEMET Corporation
Overview of 73QI1330SE30H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 73QI1330SE30H
73QI1330SE30H CAD Models
73QI1330SE30H Part Data Attributes
|
73QI1330SE30H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73QI1330SE30H
KEMET Corporation
CAPACITOR, FILM/FOIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 73QI1330SE30H
This table gives cross-reference parts and alternative options found for 73QI1330SE30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73QI1330SE30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73QI1330DQ30H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73QI1330SE30H vs 73QI1330DQ30H |
R73QI1330GY30H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73QI1330SE30H vs R73QI1330GY30H |
73QI1330GY30H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73QI1330SE30H vs 73QI1330GY30H |
73QI1330CK30H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73QI1330SE30H vs 73QI1330CK30H |
73QI1330JH30H | Film Capacitor, | KEMET Corporation | 73QI1330SE30H vs 73QI1330JH30H |
73QI1330JB30H | Film Capacitor, | KEMET Corporation | 73QI1330SE30H vs 73QI1330JB30H |
R73QI1330DQ30H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73QI1330SE30H vs R73QI1330DQ30H |
73QI13305030H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73QI1330SE30H vs 73QI13305030H |
73QI1330JM30H | Film Capacitor, | KEMET Corporation | 73QI1330SE30H vs 73QI1330JM30H |
R73QI1330JE30H | Film Capacitor, | KEMET Corporation | 73QI1330SE30H vs R73QI1330JE30H |