Part Details for 73M5R0025F by CTS Corporation
Results Overview of 73M5R0025F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73M5R0025F Information
73M5R0025F by CTS Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 73M5R0025F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M5R0025F-ND
|
DigiKey | RES 0.0025 OHM 1% 5W 4527 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
73M5R0025F
|
Avnet Americas | SMD Current Sense Resistor, 2.5 Milliohm, ? 1%, 5 W, 4527 [11470 Metric], Metal Plate - Tape and Ree... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-73M5R0025F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 5 Watts,... more RoHS: Compliant | 0 |
|
$4.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
DISTI #
73M5R0025F
|
Avnet Abacus | SMD Current Sense Resistor 25 Milliohm 1 5 W 4527 11470 Metric Metal Plate - Tape and Reel (Alt: 73... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73M5R0025F
73M5R0025F CAD Models
73M5R0025F Part Data Attributes
|
73M5R0025F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73M5R0025F
CTS Corporation
Fixed Resistor, Metal Strip, 5W, 0.0025ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |