Part Details for 73M3AR0025F by CTS Corporation
Overview of 73M3AR0025F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 73M3AR0025F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3AR0025F-ND
|
DigiKey | RES 0.0025 OHM 1% 3W 2725 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7750 | Buy Now |
DISTI #
73M3AR0025F
|
Avnet Americas | SMD Current Sense Resistor, 2.5 Milliohm, ± 1%, 3 W, 2526 [6468 Metric], Metal Plate - Tape and Reel (Alt: 73M3AR0025F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5519 / $2.1442 | Buy Now |
DISTI #
774-73M3AR0025F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 3 Watts, Temperature Coefficient +/-100ppm/ C, .0025 Ohms, +/-1% Tolerance, 6.8mm x 6.5mm, -55 C/+155C RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |
DISTI #
73M3AR0025F
|
Avnet Abacus | - Tape and Reel (Alt: 73M3AR0025F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73M3AR0025F
73M3AR0025F CAD Models
73M3AR0025F Part Data Attributes
|
73M3AR0025F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73M3AR0025F
CTS Corporation
Fixed Resistor, 3W, 0.0025ohm, 0.0866V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2725, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2725 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0866 V |