Datasheets
73M2901CE-IM/F by:

Modem, 2.4kbps Data, LEAD FREE, QFN-32

Part Details for 73M2901CE-IM/F by Teridian Semiconductor Corp

Overview of 73M2901CE-IM/F by Teridian Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 73M2901CE-IM/F

73M2901CE-IM/F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

73M2901CE-IM/F Part Data Attributes

73M2901CE-IM/F Teridian Semiconductor Corp
Buy Now Datasheet
Compare Parts:
73M2901CE-IM/F Teridian Semiconductor Corp Modem, 2.4kbps Data, LEAD FREE, QFN-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TERIDIAN SEMICONDUCTOR CORP
Package Description LEAD FREE, QFN-32
Reach Compliance Code unknown
Data Rate 2 Mbps
JESD-30 Code S-XQCC-N32
Length 5 mm
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Supply Current-Max 0.0155 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Telecom IC Type MODEM
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73M2901CE-IM/F by Teridian Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73M2901CE-IM/F by Teridian Semiconductor Corp

Select Manufacturer
Which Manufacturer of 73M2901CE-IM/F would you like to use for your alert(s)?
  • Please alert me when 73M2901CE-IM/F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73M2901CE-IM/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73M2901CE-IM/F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73M2901CE-IM/F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73M2901CE-IM/F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73M2901CE-IM/F by Teridian Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: