Part Details for 73L4R13G by CTS Corporation
Overview of 73L4R13G by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 73L4R13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73L4R13G-ND
|
DigiKey | RES 0.13 OHM 2% 1/4W 1206 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0249 | Buy Now |
DISTI #
73L4R13G
|
Avnet Americas | SMD Current Sense Resistor, 130 Milliohm, ? 2%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: 73L4R13G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0219 / $0.0257 | Buy Now |
DISTI #
774-73L4R13G
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.250 Watt, Temperature Coefficient +/-200ppm/ C, 0.130 Ohms, +/-2% Tolerance, 3.20mm x 1.60mm, -55 C to +125C RoHS: Compliant | 0 |
|
$0.0280 / $0.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0226 / $0.0289 | Buy Now |
DISTI #
73L4R13G
|
Avnet Abacus | SMD Current Sense Resistor, 130 Milliohm, � 2%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: 73L4R13G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73L4R13G
73L4R13G CAD Models
73L4R13G Part Data Attributes
|
73L4R13G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73L4R13G
CTS Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.13ohm, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.1803 V |