Part Details for 73L3R24F by CTS Corporation
Overview of 73L3R24F by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73L3R24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73L3R24F-ND
|
DigiKey | RES 0.24 OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0212 | Buy Now |
DISTI #
73L3R24F
|
Avnet Americas | Current Sensing Resistor 0.24 Ohm Resistance ?1% Tolerance Thick Film 0.125 Watt Power ?200ppm/?C Temperature Coefficient 0805 Case Surface Mount T/R - Tape and Reel (Alt: 73L3R24F) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-73L3R24F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.125 Watt, Temperature Coefficient +/-200ppm/ C, 0.240 Ohms, +/-1% Tolerance, 2.00mm x 1.25mm, -55 C to +125C RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0188 / $0.0238 | Buy Now |
Part Details for 73L3R24F
73L3R24F CAD Models
73L3R24F Part Data Attributes
|
73L3R24F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73L3R24F
CTS Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.24ohm, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |
Alternate Parts for 73L3R24F
This table gives cross-reference parts and alternative options found for 73L3R24F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73L3R24F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-R240-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.24ohm, 0.1732V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | 73L3R24F vs CR21-R240-FY |