73L1R33G
CTS Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 2% +/-Tol, -300,300ppm/Cel, 0402,

Overview of 73L1R33G by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 73L1R33G by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 73L1R33G-ND
DigiKey RES 0.33 OHM 2% 1/10W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0147
$0.0147 Buy Now
DISTI # 73L1R33G
Avnet Americas Current Sensing Resistor 0.33 Ohm Resistance ?2% Tolerance Thick Film 0.1 Watt Power ?300ppm/?C Temperature Coefficient 0402 Case Surface Mount T/R - Tape and Reel (Alt: 73L1R33G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0136
  • 20,000 $0.0134
  • 40,000 $0.0114
  • 60,000 $0.0110
  • 80,000 $0.0108
  • 100,000 $0.0106
  • 1,000,000 $0.0103
$0.0103 / $0.0136 Buy Now
DISTI # 774-73L1R33G
Mouser Electronics Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.330 Ohms, +/-2% Tolerance, 1.00mm x 0.50mm, -55 C to +125C RoHS: Compliant 0
  • 1 $0.1400
  • 10 $0.1290
  • 100 $0.0500
  • 500 $0.0310
  • 1,000 $0.0220
  • 2,500 $0.0180
  • 5,000 $0.0170
  • 10,000 $0.0130
$0.0130 / $0.1400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0153
  • 30,000 $0.0137
  • 50,000 $0.0121
  • 100,000 $0.0114
  • 150,000 $0.0113
  • 250,000 $0.0111
  • 500,000 $0.0109
$0.0109 / $0.0153 Buy Now
DISTI # 73L1R33G
Avnet Abacus - Tape and Reel (Alt: 73L1R33G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 73L1R33G by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73L1R33G by CTS Corporation

73L1R33G
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
0.33 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
0.1817 V
Want to compare parts?
  1. 73L1R33G
    CTS Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 2% +/-Tol, -300,300ppm/Cel, 0402,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73L1R33G by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73L1R33G by CTS Corporation

Select Manufacturer
Which Manufacturer of 73L1R33G would you like to use for your alert(s)?
  • Please alert me when 73L1R33G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73L1R33G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73L1R33G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73L1R33G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73L1R33G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73L1R33G by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: