There are no models available for this part yet.
Overview of 73K222L-IP by Silicon Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 73K222L-IP by Silicon Systems Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 261 |
|
RFQ | ||||
Quest Components | 9 |
|
$6.6000 / $9.0000 | Buy Now |
CAD Models for 73K222L-IP by Silicon Systems Inc
Part Data Attributes for 73K222L-IP by Silicon Systems Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON SYSTEMS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FULL DUPLEX
|
Data Rate
|
1 Mbps
|
JESD-30 Code
|
R-PDIP-T28
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
MODEM
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|