Part Details for 73JA50K by Honeywell Sensing and Control / Clarostat
Results Overview of 73JA50K by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73JA50K Information
73JA50K by Honeywell Sensing and Control / Clarostat is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 73JA50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 50000OHM, 5% +/-TOL, 1 TURN(S) | 14 |
|
$93.2400 / $101.0100 | Buy Now |
Part Details for 73JA50K
73JA50K CAD Models
73JA50K Part Data Attributes
|
73JA50K
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
73JA50K
Honeywell Sensing and Control / Clarostat
Select a part to compare: |
Samacsys Manufacturer | Honeywell |