Part Details for 73JA500 by Honeywell Sensing and Control
Overview of 73JA500 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 73JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F3546
|
Newark | Pot Wirewound500 Ohm0.052With Stainless Steel Shaft, Track Resistance:500Ohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:73 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Honeywell 73JA500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-73JA500-ND
|
DigiKey | POT 500 OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$61.2500 / $64.8600 | Buy Now |
DISTI #
73JA501-ND
|
DigiKey | POT 500 OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$51.0000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
48 In Stock |
|
$58.8600 / $64.5400 | Buy Now |
DISTI #
29736474
|
Verical | Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$57.4400 / $60.8200 | Buy Now |
DISTI #
51572285
|
Verical | Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1130 | Americas - 22 |
|
$77.2980 / $83.9020 | Buy Now |
DISTI #
73JA500-HON
|
TME | 73JA500 | 25 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
48 In Stock |
|
$58.8600 / $64.5400 | Buy Now |
Part Details for 73JA500
73JA500 CAD Models
73JA500 Part Data Attributes
|
73JA500
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
73JA500
Honeywell Sensing and Control
Potentiometer, Wire Wound, 2W, 500ohm, 5% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |