Part Details for 73G-IV10 by Grayhill Inc
Overview of 73G-IV10 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73G-IV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9786
|
Newark | I/O Module, Current Rating:-, Product Range:-, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Resolution:12 Bits, Signal Input Type:0 To 10Vdc, Supply Voltage:5Vdc Rohs Compliant: No |Grayhill 73G-IV10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$126.6900 / $147.9200 | Buy Now | |
|
Quest Components | 1 |
|
$165.0880 | Buy Now | |
DISTI #
73G-IV10
|
Avnet Abacus | Relay SSR 150mA/ChmA 10V DC-IN 5-Pin (Alt: 73G-IV10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |