Part Details for 73F-250-32-NBL by 3M Interconnect
Results Overview of 73F-250-32-NBL by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73F-250-32-NBL Information
73F-250-32-NBL by 3M Interconnect is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 73F-250-32-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H7703
|
Newark | 12-10 Awg Fully Nylon Insulated W/Insulation Grip Female Disco |3M 73F-250-32-NBL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M157390-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2516 In Stock |
|
$0.2929 / $0.5200 | Buy Now |
DISTI #
7100163885
|
Avnet Americas | 80601399365 73F-250-32-NBL - Bulk (Alt: 7100163885) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2345 / $0.2492 | Buy Now |
DISTI #
517-73F-250-32-NBL
|
Mouser Electronics | Terminals 73F-250-32-NBL RoHS: Compliant | 25548 |
|
$0.2360 / $0.4700 | Buy Now |
DISTI #
MMM7100163885
|
Heilind Electronics | 7100163885 80601399365 FULL NYL W/INS GRP FM DIS | Americas - 450 in Stock |
|
$0.2949 / $0.3774 | Buy Now |
DISTI #
MMM7100163885
|
Interstate Connecting Components | 7100163885 80601399365 FULL NYL W/INS GRP FM DIS | 105 |
|
$0.2949 / $0.3774 | Buy Now |
Part Details for 73F-250-32-NBL
73F-250-32-NBL CAD Models
73F-250-32-NBL Part Data Attributes
|
73F-250-32-NBL
3M Interconnect
Buy Now
|
Compare Parts:
73F-250-32-NBL
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |