Part Details for 73E6R051F by CTS Corporation
Overview of 73E6R051F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73E6R051F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73E6R051F-ND
|
DigiKey | RES 0.051 OHM 1% 1W 2010 Min Qty: 8000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
73E6R051F
|
Avnet Americas | SMD Current Sense Resistor, 51 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: 73E6R051F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4180 / $0.5194 | Buy Now |
DISTI #
774-73E6R051F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 1.00 Watt, Temperature Coefficient +/-100ppm/ C, 0.051 Ohms, +/-1% Tolerance, 5.00mm x 2.50mm, -55 C to +125C RoHS: Compliant | 0 |
|
$0.4430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4270 / $1.1696 | Buy Now |
DISTI #
73E6R051F
|
Avnet Abacus | SMD Current Sense Resistor, 51 Milliohm, � 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: 73E6R051F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73E6R051F
73E6R051F CAD Models
73E6R051F Part Data Attributes
|
73E6R051F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73E6R051F
CTS Corporation
RES SMD 0.051 OHM 1% 1W 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |