73UN1820DQ00J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 2000V, 0.0082uF

Overview of 73UN1820DQ00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 73UN1820DQ00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73UN1820DQ00J by KEMET Corporation

73UN1820DQ00J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. 73UN1820DQ00J
    KEMET Corporation
    Film Capacitor, Polypropylene, 2000V, 0.0082uF
    VS

Alternate Parts for 73UN1820DQ00J

This table gives cross-reference parts and alternative options found for 73UN1820DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73UN1820DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73UN1820JH00J Film Capacitor, KEMET Corporation 73UN1820DQ00J vs 73UN1820JH00J
R73UN1820JB00J Film Capacitor, KEMET Corporation 73UN1820DQ00J vs R73UN1820JB00J
R73UN1820CK00J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 73UN1820DQ00J vs R73UN1820CK00J
R73UN18205000J Film Capacitor, Polypropylene, 2000V, 0.0082uF KEMET Corporation 73UN1820DQ00J vs R73UN18205000J
R73UN1820DQ00J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 73UN1820DQ00J vs R73UN1820DQ00J
73UN1820CK00J Film Capacitor, Polypropylene, 2000V, 0.0082uF KEMET Corporation 73UN1820DQ00J vs 73UN1820CK00J
R73UN1820BB00J CAPACITOR, FILM/FOIL KEMET Corporation 73UN1820DQ00J vs R73UN1820BB00J
73UN1820SE00J Film Capacitor, Polypropylene, 2000V, 0.0082uF KEMET Corporation 73UN1820DQ00J vs 73UN1820SE00J
73UN1820BB00J CAPACITOR, FILM/FOIL KEMET Corporation 73UN1820DQ00J vs 73UN1820BB00J
73UN18204000J Film Capacitor, Polypropylene, 2000V, 0.0082uF KEMET Corporation 73UN1820DQ00J vs 73UN18204000J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73UN1820DQ00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73UN1820DQ00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of 73UN1820DQ00J would you like to use for your alert(s)?
  • Please alert me when 73UN1820DQ00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73UN1820DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73UN1820DQ00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73UN1820DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73UN1820DQ00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73UN1820DQ00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: