Part Details for 73UN1270CK00J by KEMET Corporation
Overview of 73UN1270CK00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 73UN1270CK00J
73UN1270CK00J CAD Models
73UN1270CK00J Part Data Attributes
|
73UN1270CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73UN1270CK00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.0027uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 73UN1270CK00J
This table gives cross-reference parts and alternative options found for 73UN1270CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73UN1270CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
779N1270BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 73UN1270CK00J vs 779N1270BB00J |
R73UN1270BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | 73UN1270CK00J vs R73UN1270BB00J |
R76UN1270BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 73UN1270CK00J vs R76UN1270BB00J |